Part Details for SDE5-D10-O-Q4-P-M8 by Festo
Overview of SDE5-D10-O-Q4-P-M8 by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SDE5-D10-O-Q4-P-M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0764
|
Newark | Transducer, Relative, 10Bar, Pnp Rohs Compliant: Yes |Festo SDE5-D10-O-Q4-P-M8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4700 / $87.4000 | Buy Now |
DISTI #
2171-SDE5-D10-O-Q4-P-M8-ND
|
DigiKey | SENSOR 145.04PSI M8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$127.3200 | Buy Now |
Part Details for SDE5-D10-O-Q4-P-M8
SDE5-D10-O-Q4-P-M8 CAD Models
SDE5-D10-O-Q4-P-M8 Part Data Attributes
|
SDE5-D10-O-Q4-P-M8
Festo
Buy Now
Datasheet
|
Compare Parts:
SDE5-D10-O-Q4-P-M8
Festo
Peizoresistive Sensor, Relative, 0Psi Min, 145.03Psi Max, 0.5%, Rectangular, Board Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Festo | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | IP40, REVERSE POLARITY PROTECTION | |
Body Breadth | 16 mm | |
Body Height | 24.5 mm | |
Body Length or Diameter | 38.5 mm | |
Housing | PA/POM | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | PNP, NO | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 145.03 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | RELATIVE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR/PLUG |