SDCL0603Q2N7ST02B03
Sunlord
Description: General Purpose Inductor, 0.0027uH, 11.1111%, 1 Element, Ceramic-Core, SMD, 0201, CHIP

Overview of SDCL0603Q2N7ST02B03 by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SDCL0603Q2N7ST02B03 by Sunlord
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDCL0603Q2N7ST02B03 by Sunlord

SDCL0603Q2N7ST02B03
Sunlord
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
Case/Size Code
0201
Construction
RECTANGULAR PACKAGE
Core Material
CERAMIC
DC Resistance
0.2 Ω
Inductance-Nom (L)
0.0027 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
13
Rated Current-Max
0.5 A
Self Resonance Frequency
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
11.1111%
Want to compare parts?
  1. SDCL0603Q2N7ST02B03
    Sunlord
    General Purpose Inductor, 0.0027uH, 11.1111%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
    VS

Alternate Parts for SDCL0603Q2N7ST02B03

This table gives cross-reference parts and alternative options found for SDCL0603Q2N7ST02B03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL0603Q2N7ST02B03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HKQ0603C2N7S-T General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT TAIYO YUDEN SDCL0603Q2N7ST02B03 vs HKQ0603C2N7S-T
AIMC-0201-2N7S-T IND 2.7nH 0.3A 350mΩ Abracon Corporation SDCL0603Q2N7ST02B03 vs AIMC-0201-2N7S-T
MLG0603P2N7ST000 General Purpose Inductor, 0.0027uH, 11.111%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 TDK Corporation SDCL0603Q2N7ST02B03 vs MLG0603P2N7ST000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDCL0603Q2N7ST02B03 by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDCL0603Q2N7ST02B03 by Sunlord

  • Please alert me when SDCL0603Q2N7ST02B03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDCL0603Q2N7ST02B03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDCL0603Q2N7ST02B03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDCL0603Q2N7ST02B03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDCL0603Q2N7ST02B03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDCL0603Q2N7ST02B03 by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: