Part Details for SDC1207-7R6YF by Superworld Holdings Ptd Ltd
Overview of SDC1207-7R6YF by Superworld Holdings Ptd Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDC1207-7R6YF
SDC1207-7R6YF CAD Models
SDC1207-7R6YF Part Data Attributes
|
SDC1207-7R6YF
Superworld Holdings Ptd Ltd
Buy Now
Datasheet
|
Compare Parts:
SDC1207-7R6YF
Superworld Holdings Ptd Ltd
General Purpose Inductor, 7.6uH, 30%, Ferrite-Core, 4949,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUPERWORLD HOLDINGS (S) PTE LTD | |
Package Description | 4949 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 7.6 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.9 A | |
Shielded | YES | |
Tolerance | 30% |