Datasheets
SDC-14615-402 by: Data Device Corporation

Synchro or Resolver to Digital Converter, Hybrid, DDIP-36

Part Details for SDC-14615-402 by Data Device Corporation

Overview of SDC-14615-402 by Data Device Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for SDC-14615-402

SDC-14615-402 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SDC-14615-402 Part Data Attributes

SDC-14615-402 Data Device Corporation
Buy Now Datasheet
Compare Parts:
SDC-14615-402 Data Device Corporation Synchro or Resolver to Digital Converter, Hybrid, DDIP-36
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DATA DEVICE CORP
Part Package Code DIP
Package Description DDIP-36
Pin Count 36
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature THREE CHANNEL
Analog Input Voltage-Max 11.8 V
Angular Accuracy-Max 2 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-XDIP-P36
JESD-609 Code e0
Length 48.1 mm
Negative Supply Voltage-Max -5.5 V
Negative Supply Voltage-Min -4.5 V
Negative Supply Voltage-Nom -5 V
Number of Bits 16
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QIP
Package Equivalence Code DIP36,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.69 mm
Signal/Output Frequency 5000 Hz
Supply Current-Max 51 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HYBRID
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position QUAD
Tracking Rate-Max 2.5 rps
Width 19.7 mm

Alternate Parts for SDC-14615-402

This table gives cross-reference parts and alternative options found for SDC-14615-402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDC-14615-402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SDC-14615-442 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-442
SDC-14615-574 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-574
SDC-14615-852 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-852
SDC-14615-484 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-484
SDC-14615-444 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-444
SDC-14615-282 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-282
SDC-14615-882 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-882
SDC-14615-134 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-134
SDC-14615-822 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-822
SDC-14615-514 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-514
Part Number Description Manufacturer Compare
SDC-14615-522 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-522
SDC-14615-114 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-114
SDC-14615-862 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-862
SDC-14615-382 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-382
SDC-14615-304 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-304
SDC-14615-272 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-272
SDC-14615-164 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-164
SDC-14615-524 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-524
SDC-14615-882 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-882
SDC-14615-134 Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14615-402 vs SDC-14615-134

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDC-14615-402 by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDC-14615-402 by Data Device Corporation

  • Please alert me when SDC-14615-402 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SDC-14615-402 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDC-14615-402 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SDC-14615-402 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDC-14615-402.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDC-14615-402 by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: