There are no models available for this part yet.
Overview of SDC-14609-122 by Data Device Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-09L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
146-09J08SL | Coilcraft Inc | Variable Inductor, 0.234uH Min, 0.284uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-09A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
CAD Models for SDC-14609-122 by Data Device Corporation
Part Data Attributes for SDC-14609-122 by Data Device Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DATA DEVICE CORP
|
Part Package Code
|
MODULE
|
Package Description
|
DIP, DIP28,.6
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
LG-MAX; WD-MAX
|
Analog Input Voltage-Max
|
90 V
|
Angular Accuracy-Max
|
8 arc min
|
Converter Type
|
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
JESD-30 Code
|
R-XDMA-P28
|
JESD-609 Code
|
e0
|
Length
|
37.59 mm
|
Negative Supply Voltage-Max
|
-5.5 V
|
Negative Supply Voltage-Min
|
-4.5 V
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Settling Time-Max
|
2500 µs
|
Signal/Output Frequency
|
5000 Hz
|
Supply Current-Max
|
34 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Tracking Rate-Max
|
0.31 rps
|
Width
|
19.81 mm
|
Alternate Parts for SDC-14609-122
This table gives cross-reference parts and alternative options found for SDC-14609-122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDC-14609-122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDC-14609-224 | Synchro or Resolver to Digital Converter, Hybrid, DDIP-28 | Data Device Corporation | SDC-14609-122 vs SDC-14609-224 |
SDC-14609-124 | Synchro or Resolver to Digital Converter, Hybrid, DDIP-28 | Data Device Corporation | SDC-14609-122 vs SDC-14609-124 |
5962-9205111HXA | Synchro or Resolver to Digital Converter, Hybrid, DIP-28 | Data Device Corporation | SDC-14609-122 vs 5962-9205111HXA |
SDC-14609-114 | Synchro or Resolver to Digital Converter, Hybrid, DDIP-28 | Data Device Corporation | SDC-14609-122 vs SDC-14609-114 |
SDC-14609-142 | Synchro or Resolver to Digital Converter, Hybrid, DDIP-28 | Data Device Corporation | SDC-14609-122 vs SDC-14609-142 |
SDC-14609-152 | Synchro or Resolver to Digital Converter, Hybrid, DDIP-28 | Data Device Corporation | SDC-14609-122 vs SDC-14609-152 |
SDC-14609-322 | Synchro or Resolver to Digital Converter, Hybrid, DDIP-28 | Data Device Corporation | SDC-14609-122 vs SDC-14609-322 |
SDC-14609-324 | Synchro or Resolver to Digital Converter, Hybrid, DDIP-28 | Data Device Corporation | SDC-14609-122 vs SDC-14609-324 |
SDC-14609-222 | Synchro or Resolver to Digital Converter, Hybrid, DDIP-28 | Data Device Corporation | SDC-14609-122 vs SDC-14609-222 |
SDC-14609-102 | Synchro or Resolver to Digital Converter, Hybrid, DDIP-28 | Data Device Corporation | SDC-14609-122 vs SDC-14609-102 |