Datasheets
SDC-14587-284Y by: Data Device Corporation

Synchro or Resolver to Digital Converter, Hybrid, DDIP-36

Part Details for SDC-14587-284Y by Data Device Corporation

Overview of SDC-14587-284Y by Data Device Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3284YGJ-UEN-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
UPD703284YGJ-UEN-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
10114587-001LF Amphenol Communications Solutions HPCE VERT REC 36P24S

Part Details for SDC-14587-284Y

SDC-14587-284Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SDC-14587-284Y Part Data Attributes

SDC-14587-284Y Data Device Corporation
Buy Now Datasheet
Compare Parts:
SDC-14587-284Y Data Device Corporation Synchro or Resolver to Digital Converter, Hybrid, DDIP-36
Part Life Cycle Code Active
Ihs Manufacturer DATA DEVICE CORP
Part Package Code DIP
Package Description DIP,
Pin Count 36
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature PROGRAMMABLE RESOLUTION; BUILT-IN-TEST
Analog Input Voltage-Max 2 V
Angular Accuracy-Max 2.3 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-XDIP-P36
Length 48.1 mm
Negative Supply Voltage-Max -15.75 V
Negative Supply Voltage-Min -14.25 V
Negative Supply Voltage-Nom -15 V
Number of Bits 16
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP36,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.69 mm
Signal/Output Frequency 5000 Hz
Supply Voltage-Max 15.75 V
Supply Voltage-Min 14.25 V
Supply Voltage-Nom 15 V
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Tracking Rate-Max 12.5 rps
Width 15.24 mm

Alternate Parts for SDC-14587-284Y

This table gives cross-reference parts and alternative options found for SDC-14587-284Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDC-14587-284Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SDC-14587-184Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-184Y
SDC-14587-814Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-814Y
SDC-14587-564Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-564Y
SDC-14587-574Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-574Y
SDC-14587-354Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-354Y
SDC-14587-514Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-514Y
SDC-14587-804Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-804Y
SDC-14587-454Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-454Y
SDC-14587-224Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-224Y
SDC-14587-314Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-314Y
Part Number Description Manufacturer Compare
SDC-14587-804Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-804Y
SDC-14587-814Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-814Y
SDC-14587-354Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-354Y
SDC-14587-574Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-574Y
SDC-14587-584Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-584Y
SDC-14587-404Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-404Y
SDC-14587-424Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-424Y
SDC-14587-114Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-114Y
SDC-14587-264Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-264Y
SDC-14587-314Y Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 Data Device Corporation SDC-14587-284Y vs SDC-14587-314Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDC-14587-284Y by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDC-14587-284Y by Data Device Corporation

Select Manufacturer
Which Manufacturer of SDC-14587-284Y would you like to use for your alert(s)?
  • Please alert me when SDC-14587-284Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDC-14587-284Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDC-14587-284Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDC-14587-284Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDC-14587-284Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDC-14587-284Y by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: