Part Details for SDC-14585-164Y by Data Device Corporation
Overview of SDC-14585-164Y by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14585-00ATDB-P | Renesas Electronics Corporation | DA14585 Bluetooth® Low Energy 5.0 Pro QFN40 Daughterboard | |
DA14585IOTMSENSKT | Renesas Electronics Corporation | SmartBond™ DA14585 Bluetooth Low Energy IoT Multi-Sensor Development Kit | |
DA14585-00000AT2 | Renesas Electronics Corporation | SmartBond™ Bluetooth 5.0 SoC with Audio Interface |
Part Details for SDC-14585-164Y
SDC-14585-164Y CAD Models
SDC-14585-164Y Part Data Attributes
|
SDC-14585-164Y
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
SDC-14585-164Y
Data Device Corporation
Synchro or Resolver to Digital Converter, Hybrid, DDIP-36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DIP | |
Package Description | DDIP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE RESOLUTION; BUILT-IN-TEST | |
Analog Input Voltage-Max | 11.8 V | |
Angular Accuracy-Max | 2.3 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-XDIP-P36 | |
Length | 48.1 mm | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Equivalence Code | DIP36,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.69 mm | |
Signal/Output Frequency | 5000 Hz | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Tracking Rate-Max | 12.5 rps | |
Width | 15.24 mm |
Alternate Parts for SDC-14585-164Y
This table gives cross-reference parts and alternative options found for SDC-14585-164Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDC-14585-164Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDC-14585-374Y | Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 | Data Device Corporation | SDC-14585-164Y vs SDC-14585-374Y |
SDC-14585-344Y | Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 | Data Device Corporation | SDC-14585-164Y vs SDC-14585-344Y |
SDC-14585-124Y | Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 | Data Device Corporation | SDC-14585-164Y vs SDC-14585-124Y |
SDC-14585-194Y | Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 | Data Device Corporation | SDC-14585-164Y vs SDC-14585-194Y |
SDC-14585-454Y | Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 | Data Device Corporation | SDC-14585-164Y vs SDC-14585-454Y |
SDC-14585-234Y | Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 | Data Device Corporation | SDC-14585-164Y vs SDC-14585-234Y |
SDC-14585-264Y | Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 | Data Device Corporation | SDC-14585-164Y vs SDC-14585-264Y |
SDC-14585-354Y | Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 | Data Device Corporation | SDC-14585-164Y vs SDC-14585-354Y |
SDC-14585-574Y | Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 | Data Device Corporation | SDC-14585-164Y vs SDC-14585-574Y |
SDC-14585-384Y | Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 | Data Device Corporation | SDC-14585-164Y vs SDC-14585-384Y |