Datasheets
SDC-14565-475L by: Data Device Corporation

Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36

Part Details for SDC-14565-475L by Data Device Corporation

Overview of SDC-14565-475L by Data Device Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for SDC-14565-475L

SDC-14565-475L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SDC-14565-475L Part Data Attributes

SDC-14565-475L Data Device Corporation
Buy Now Datasheet
Compare Parts:
SDC-14565-475L Data Device Corporation Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DATA DEVICE CORP
Part Package Code DIP
Package Description 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36
Pin Count 36
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY
Analog Input Voltage-Max 11.8 V
Angular Accuracy-Max 1.3 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-XDIP-P36
JESD-609 Code e0
Length 48.13 mm
Negative Supply Voltage-Max -15.75 V
Negative Supply Voltage-Min -14.25 V
Negative Supply Voltage-Nom -15 V
Number of Bits 16
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code QIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.69 mm
Signal/Output Frequency 1000 Hz
Supply Voltage-Max 15.75 V
Supply Voltage-Min 14.25 V
Supply Voltage-Nom 15 V
Surface Mount NO
Technology HYBRID
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Tracking Rate-Max 2.5 rps
Width 15.24 mm

Alternate Parts for SDC-14565-475L

This table gives cross-reference parts and alternative options found for SDC-14565-475L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDC-14565-475L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SDC-14565-395L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-395L
SDC-14565-855L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-855L
SDC-14565-555L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-555L
SDC-14565-285L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-285L
SDC-14565-275L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-275L
SDC-14565-495L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-495L
SDC-14565-875L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-875L
SDC-14565-435L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-435L
SDC-14565-455L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-455L
SDC-14565-895L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-895L
Part Number Description Manufacturer Compare
SDC-14565-295L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-295L
SDC-14565-265L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-265L
SDC-14565-485L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-485L
SDC-14565-885L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-885L
SDC-14565-155L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-155L
SDC-14565-865L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-865L
SDC-14565-415L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-415L
SDC-14565-465L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-465L
SDC-14565-245L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-245L
SDC-14565-225L Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14565-475L vs SDC-14565-225L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDC-14565-475L by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDC-14565-475L by Data Device Corporation

  • Please alert me when SDC-14565-475L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SDC-14565-475L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDC-14565-475L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SDC-14565-475L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDC-14565-475L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDC-14565-475L by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: