Converters
SDC-14562-332Q
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36

Overview of SDC-14562-332Q by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
GR332QD7LP104KW01K Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose
GC332QD7LP104KX18L Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive
GC332QD7LP104KX18K Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive

CAD Models for SDC-14562-332Q by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDC-14562-332Q by Data Device Corporation

SDC-14562-332Q
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DIP
Package Description
QIP,
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY
Analog Input Voltage-Max
90 V
Angular Accuracy-Max
4.3 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-XDIP-P36
JESD-609 Code
e0
Length
48.13 mm
Negative Supply Voltage-Max
-15.75 V
Negative Supply Voltage-Min
-14.25 V
Negative Supply Voltage-Nom
-15 V
Number of Bits
16
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
Package Equivalence Code
DIP36,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Seated Height-Max
5.69 mm
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
15.75 V
Supply Voltage-Min
14.25 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Tracking Rate-Max
0.61 rps
Width
15.24 mm
Want to compare parts?
  1. SDC-14562-332Q
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36
    VS

Alternate Parts for SDC-14562-332Q

This table gives cross-reference parts and alternative options found for SDC-14562-332Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDC-14562-332Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDC-14562-372Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-372Q
SDC-14562-592Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-592Q
SDC-14562-892Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-892Q
SDC-14562-862Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-862Q
SDC-14562-172Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-172Q
SDC-14562-112Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-112Q
SDC-14562-322Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-322Q
SDC-14562-312Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-312Q
SDC-14562-262Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-262Q
SDC-14562-482Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-482Q
Part Number Description Manufacturer Compare
SDC-14562-182Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-182Q
SDC-14562-212Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-212Q
SDC-14562-432Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-432Q
SDC-14562-802Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-802Q
SDC-14562-532Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-532Q
SDC-14562-832Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-832Q
SDC-14562-402Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-402Q
SDC-14562-842Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-842Q
SDC-14562-412Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-412Q
SDC-14562-592Q Synchro or Resolver to Digital Converter, Hybrid, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SDC-14562-332Q vs SDC-14562-592Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDC-14562-332Q by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDC-14562-332Q by Data Device Corporation

Select Manufacturer
Which Manufacturer of SDC-14562-332Q would you like to use for your alert(s)?
  • Please alert me when SDC-14562-332Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDC-14562-332Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDC-14562-332Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDC-14562-332Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDC-14562-332Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDC-14562-332Q by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: