Part Details for SDC-14560-304W by Data Device Corporation
Overview of SDC-14560-304W by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145602-002LF | Amphenol Communications Solutions | HPCE R/A Receptacle 2LP 8S | |
10145602-001LF | Amphenol Communications Solutions | HPCE R/A Receptacle 2LP 8S |
Part Details for SDC-14560-304W
SDC-14560-304W CAD Models
SDC-14560-304W Part Data Attributes
|
SDC-14560-304W
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
SDC-14560-304W
Data Device Corporation
Synchro or Resolver to Digital Converter, Hybrid, MDIP36, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DIP | |
Package Description | 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | |
Analog Input Voltage-Max | 11.8 V | |
Angular Accuracy-Max | 2.3 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-MDIP-P36 | |
JESD-609 Code | e0 | |
Length | 48.13 mm | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Equivalence Code | DIP36,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.69 mm | |
Signal/Output Frequency | 1000 Hz | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Tracking Rate-Max | 2.5 rps | |
Width | 15.24 mm |
Alternate Parts for SDC-14560-304W
This table gives cross-reference parts and alternative options found for SDC-14560-304W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDC-14560-304W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDC-14560-564W | Synchro or Resolver to Digital Converter, Hybrid, MDIP36, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | SDC-14560-304W vs SDC-14560-564W |
SDC-14560-344W | Synchro or Resolver to Digital Converter, Hybrid, MDIP36, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | SDC-14560-304W vs SDC-14560-344W |
SDC-14560-354W | Synchro or Resolver to Digital Converter, Hybrid, MDIP36, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | SDC-14560-304W vs SDC-14560-354W |
SDC-14560-134W | Synchro or Resolver to Digital Converter, Hybrid, MDIP36, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | SDC-14560-304W vs SDC-14560-134W |
SDC-14560-854W | Synchro or Resolver to Digital Converter, Hybrid, MDIP36, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | SDC-14560-304W vs SDC-14560-854W |
SDC-14560-214W | Synchro or Resolver to Digital Converter, Hybrid, MDIP36, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | SDC-14560-304W vs SDC-14560-214W |
SDC-14560-434W | Synchro or Resolver to Digital Converter, Hybrid, MDIP36, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | SDC-14560-304W vs SDC-14560-434W |
SDC-14560-254W | Synchro or Resolver to Digital Converter, Hybrid, MDIP36, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | SDC-14560-304W vs SDC-14560-254W |
SDC-14560-464W | Synchro or Resolver to Digital Converter, Hybrid, MDIP36, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | SDC-14560-304W vs SDC-14560-464W |
SDC-14560-244W | Synchro or Resolver to Digital Converter, Hybrid, MDIP36, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | SDC-14560-304W vs SDC-14560-244W |