Part Details for SDAD103A7.5 by Solid State Devices Inc (SSDI)
Overview of SDAD103A7.5 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SDAD103A7.5
SDAD103A7.5 CAD Models
SDAD103A7.5 Part Data Attributes:
|
SDAD103A7.5
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDAD103A7.5
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, HERMETIC SEALED PACKAGE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MUPM-X1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 5 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for SDAD103A7.5
This table gives cross-reference parts and alternative options found for SDAD103A7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDAD103A7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD619052 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon Carbide, LCC-3 | Sensitron Semiconductors | SDAD103A7.5 vs SHD619052 |
SHD675052B | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon Carbide, HERMETIC SEALED, CERAMIC, SHD-2B, 1 PIN | Sensitron Semiconductors | SDAD103A7.5 vs SHD675052B |
S5S4M-4100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon, TO-220, TO-220, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SDAD103A7.5 vs S5S4M-4100 |
SHD620052 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon Carbide, HERMETIC SEALED, CERAMIC, LCC-5, 3 PIN | Sensitron Semiconductors | SDAD103A7.5 vs SHD620052 |
SHD675052A | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon Carbide, HERMETIC SEALED, CERAMIC, SHD-2A, 1 PIN | Sensitron Semiconductors | SDAD103A7.5 vs SHD675052A |