Part Details for SDA2AK by Diotec Semiconductor AG
Overview of SDA2AK by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA2AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SDA2AKCT-ND
|
DigiKey | TVS MELF 150DEG 0.5V 300W UNIDIR Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Bulk, Cut Tape (CT) |
4960 In Stock |
|
$0.0772 / $0.3600 | Buy Now |
DISTI #
637-SDA2AK
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, Melf, 150C, 300W, Unidir RoHS: Compliant | 4177 |
|
$0.1280 / $0.6000 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Melf - 0.5V - 300W - Unidirectional RoHS: Compliant | 10000 Factory Stock |
|
$0.0704 / $0.0847 | Buy Now |
DISTI #
SDA2AK-DIO
|
TME | Diode: TVS, 300W, 0.9V, 40A, bidirectional, MELF plastic, reel,tape Min Qty: 5 | 5745 |
|
$0.0850 / $0.1750 | Buy Now |
|
Master Electronics | TVS Diode - Melf - 0.5V - 300W - Unidirectional RoHS: Compliant | 10000 Factory Stock |
|
$0.0704 / $0.0847 | Buy Now |
Part Details for SDA2AK
SDA2AK CAD Models
SDA2AK Part Data Attributes:
|
SDA2AK
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SDA2AK
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 300W, 0.5V V(RWM), Bidirectional, 2 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 1 V | |
Breakdown Voltage-Min | 0.8 V | |
Breakdown Voltage-Nom | 1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 2 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 0.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SDA2AK
This table gives cross-reference parts and alternative options found for SDA2AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA2AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA2AK | Trans Voltage Suppressor Diode, 300W, 0.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | SDA2AK vs SDA2AK |