Part Details for SDA01H0SBR by C&K
Overview of SDA01H0SBR by C&K
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA01H0SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3652
|
Newark | Switch, Flush, 1 Way, Smd, No. Of Circuits:1Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:-, Switch Type:Dip Unsealed, rohs Compliant: Yes |C&k Components SDA01H0SBR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$0.3500 | Buy Now |
DISTI #
35AH5897
|
Newark | Dip Switch, Spst, 0.025A, 24Vdc, Smd, No. Of Circuits:1Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components SDA01H0SBR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$1.0600 / $1.5000 | Buy Now |
DISTI #
CKN9490CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57611 In Stock |
|
$0.9237 / $1.3100 | Buy Now |
DISTI #
611-SDA01H0SBR
|
Mouser Electronics | DIP Switches / SIP Switches SW DIP ON OFF SPST 1 FLSHSLIDE 0.1A 50VDC RoHS: Compliant | 5501 |
|
$0.9230 / $1.3100 | Buy Now |
|
Future Electronics | SDA Series Low Profile SPST 1 Position Surface Mount Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$1.0100 | Buy Now |
|
Future Electronics | SDA Series Low Profile SPST 1 Position Surface Mount Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.1000 | Buy Now |
|
Bristol Electronics | 15206 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT | 12000 |
|
$1.0125 / $2.7000 | Buy Now |
Part Details for SDA01H0SBR
SDA01H0SBR CAD Models
SDA01H0SBR Part Data Attributes
|
SDA01H0SBR
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA01H0SBR
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 4.52 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.49 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA01H0SBR
This table gives cross-reference parts and alternative options found for SDA01H0SBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA01H0SBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA01H0SK | Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | SDA01H0SBR vs SDA01H0SK |
SDA01H0SB | Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SDA01H0SBR vs SDA01H0SB |
SDA01H0SK | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT | C&K | SDA01H0SBR vs SDA01H0SK |
SDA01H0SB | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | SDA01H0SBR vs SDA01H0SB |