Part Details for SD8SFAT-128G by SanDisk Corporation
Overview of SD8SFAT-128G by SanDisk Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SD8SFAT-128G
SD8SFAT-128G CAD Models
SD8SFAT-128G Part Data Attributes:
|
SD8SFAT-128G
SanDisk Corporation
Buy Now
Datasheet
|
Compare Parts:
SD8SFAT-128G
SanDisk Corporation
Memory Circuit, 128GX8, CMOS, PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANDISK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-XXMA-N | |
Memory Density | 1099511627776 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |