Part Details for SD51 by Digitron Semiconductors
Overview of SD51 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD51
SD51 CAD Models
SD51 Part Data Attributes
|
SD51
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SD51
Digitron Semiconductors
Rectifier, Schottky; Max Peak Repetitive Reverse Voltage: 60; Max TMS Bridge Input Voltage: 45; Max DC Reverse Voltage: 2000; Package: DO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for SD51
This table gives cross-reference parts and alternative options found for SD51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR6035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-5, | Motorola Semiconductor Products | SD51 vs MBR6035 |
DS60S35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Baneasa SA | SD51 vs DS60S35 |
MBR6035-PBF | Rectifier Diode | Digitron Semiconductors | SD51 vs MBR6035-PBF |