There are no models available for this part yet.
Overview of SD4931 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for SD4931 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R9111
|
Newark | Rf Power |Stmicroelectronics SD4931 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
497-10701-ND
|
DigiKey | RF MOSFET 50V M174 Min Qty: 50 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$58.9876 | Buy Now | |
DISTI #
SD4931
|
Avnet Americas | Transistor RF FET N-CH 200V 20A 175MHz 4-Pin Case M-174 Tray - Boxed Product (Development Kits) (Alt: SD4931) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$64.7087 / $66.0429 | Buy Now | |
DISTI #
511-SD4931
|
Mouser Electronics | RF MOSFET Transistors RF Trans 200V 150W 14.8 dB at 175MHz RoHS: Compliant | 3 |
|
$66.7100 / $76.2400 | Buy Now | |
STMicroelectronics | HF/VHF/UHF RF power N-channel MOSFET RoHS: Compliant Min Qty: 1 | 3 |
|
$65.3800 / $74.7200 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$57.5500 | Buy Now | ||
DISTI #
SD4931
|
Avnet Silica | Transistor RF FET N-CH 200V 20A 175MHz 4-Pin Case M-174 Tray (Alt: SD4931) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SD4931
|
EBV Elektronik | Transistor RF FET N-CH 200V 20A 175MHz 4-Pin Case M-174 Tray (Alt: SD4931) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | EBV - 25 |
|
Buy Now | ||
LCSC | M174 Bipolar (BJT) ROHS | 50 |
|
$67.6357 | Buy Now |
CAD Models for SD4931 by STMicroelectronics
Part Data Attributes for SD4931 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
ROHS COMPLIANT, PLASTIC, M174, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
STMicroelectronics
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
200 V
|
Drain Current-Max (ID)
|
20 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
O-PRFM-F4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
389 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
RADIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Related Parts for SD4931
-
R5F10BGCKFBMicrocontrollers
-
SD4933RF Power Field-Effect Transistors
-
SD4933MRPower Field-Effect Transistors
-
SS495AOther Analog ICs
-
LM5008MMSwitching Regulator or Controllers
-
S810Fixed Capacitors
-
EP1C6F256I7NField Programmable Gate Arrays
-
VND830SPTR-EPeripheral Drivers
-
PCA9517DOther Interface ICs