Part Details for SD420M0082L5SW1255 by YAGEO Corporation
Overview of SD420M0082L5SW1255 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD420M0082L5SW1255
SD420M0082L5SW1255 CAD Models
SD420M0082L5SW1255 Part Data Attributes
|
SD420M0082L5SW1255
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SD420M0082L5SW1255
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 82uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 55 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 625 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for SD420M0082L5SW1255
This table gives cross-reference parts and alternative options found for SD420M0082L5SW1255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD420M0082L5SW1255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD420M0082B5S-1255 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 82uF | YAGEO Corporation | SD420M0082L5SW1255 vs SD420M0082B5S-1255 |
SD420M0082L5S11255 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 82uF | YAGEO Corporation | SD420M0082L5SW1255 vs SD420M0082L5S11255 |
SD420M0082L5S31255 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 82uF | YAGEO Corporation | SD420M0082L5SW1255 vs SD420M0082L5S31255 |