Converters
SD331-262
Natel Engineering Company
Description: Synchro or Resolver to Digital Converter, 2.625 X 3.125 INCH, 0.820 INCH HEIGHT, PACKAGE-28/26

Overview of SD331-262 by Natel Engineering Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for SD331-262 by Natel Engineering Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD331-262 by Natel Engineering Company

SD331-262
Natel Engineering Company
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
POWERCUBE
Part Package Code
DIP
Package Description
DIP,
Pin Count
26
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-XDIP-P26
Length
79.248 mm
Number of Terminals
26
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
20.828 mm
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Pitch
5.08 mm
Terminal Position
DUAL
Width
55.88 mm
Want to compare parts?
  1. SD331-262
    Natel Engineering Company
    Synchro or Resolver to Digital Converter, 2.625 X 3.125 INCH, 0.820 INCH HEIGHT, PACKAGE-28/26
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD331-262 by Natel Engineering Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD331-262 by Natel Engineering Company

Select Manufacturer
Which Manufacturer of SD331-262 would you like to use for your alert(s)?
  • Please alert me when SD331-262 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD331-262 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD331-262 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD331-262 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD331-262.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD331-262 by Natel Engineering Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: