There are no models available for this part yet.
Overview of SD3239 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for SD3239 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK4296
|
Newark | Inner Dc Block From 0.007 Mhz To 23 Ghz With Sma Connectors Rohs Compliant: Yes |Fairview Microwave SD3239 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$261.3500 / $317.1100 | Buy Now | |
DISTI #
5328-SD3239-ND
|
DigiKey | DC BLOCK SMA 0.007MHZ-23GHZ Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$217.7880 / $260.8200 | Buy Now | |
DISTI #
74899401
|
RS | Inner DC Block From 0.007 MHz to 23 GHz With SMA Connectors | Fairview Microwave SD3239 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$244.0400 / $265.2600 | RFQ | |
Onlinecomponents.com | Inner DC Block From 0.007 MHz to 23 GHz With SMA Connectors | 0 |
|
$234.5000 / $252.6300 | Buy Now | ||
DISTI #
77728625
|
Verical | DC Block 0.007MHz to 23000MHz SMA(Female)/SMA(Male) Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$214.3900 / $267.9900 | Buy Now | |
DISTI #
SD3239
|
Fairview Microwave | Key Specifications, Block Type: Inner, Impedance: 50 Ohm, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 0.007 MHz, Maximum Frequency: 23 GHz, Maximum VSWR: 1.35:1, Maximum Voltage: 100 Volts. Inner DC Block From 0.007 MHz to 23 GHz With SMA Connectors, Coaxial DC block SD3239 is only one of a large number of radio frequency DC blocking components specifically stocked to be ready for quick shipment. Fairview Microwave RF DC block is manufactured with a SMA connector in and SMA connector out. Our SMA to SMA DC block is male to female genders in and out. Fairview Microwave SMA DC block has a 50 Ohm impedance and an inner design. Our 50 Ohm SMA inner DC block is rated for a minimum frequency of 0.007 MHz and a maximum frequency of 23 GHz. SD3239 SMA inner DC block has a maximum insertion loss of 0 dB and a maximum VSWR of 1.35:1. Inner DC block specs for this Fairview direct current blocking component can be found on its DC block datasheet PDF specifications above. Inner SMA DC block is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock at Fairview and is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency DC blocks that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 50 |
|
$232.3100 / $263.9900 | Buy Now |
CAD Models for SD3239 by Fairview Microwave Inc
Part Data Attributes for SD3239 by Fairview Microwave Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FAIRVIEW MICROWAVE INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SMA-F, SMA-M
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
DC Voltage-Max
|
100 V
|
Operating Frequency-Max
|
23000 MHz
|
Operating Frequency-Min
|
0.007 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
RF/Microwave Device Type
|
INSIDE DC BLOCK
|
VSWR-Max
|
1.35
|