There are no models available for this part yet.
Overview of SD2C475M6L011PA by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SD2C475M6L011PA by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SD2C475M6L011PA
|
TME | Capacitor: electrolytic, THT, 4.7uF, 160VDC, Ø6.3x11mm, ±20%, 2000h Min Qty: 7500 | 0 |
|
$0.0298 | RFQ |
CAD Models for SD2C475M6L011PA by Samwha Electronics
Part Data Attributes for SD2C475M6L011PA by Samwha Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.03004 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
53 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for SD2C475M6L011PA
This table gives cross-reference parts and alternative options found for SD2C475M6L011PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2C475M6L011PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160ME4R7HPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SD2C475M6L011PA vs 160ME4R7HPD |
SMG160VB4R7M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | SD2C475M6L011PA vs SMG160VB4R7M6.3X11 |
160ME4R7HPC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SD2C475M6L011PA vs 160ME4R7HPC |
NP2C475M10016SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SD2C475M6L011PA vs NP2C475M10016SS |
CESEM2C4R7A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | SD2C475M6L011PA vs CESEM2C4R7A |
B43821F1475M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | SD2C475M6L011PA vs B43821F1475M004 |
SSL2C4R7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | SD2C475M6L011PA vs SSL2C4R7 |
1SG2CVB475MCS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SD2C475M6L011PA vs 1SG2CVB475MCS0811M |
475CKS160M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | SD2C475M6L011PA vs 475CKS160M |
160MV4R7HPC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SD2C475M6L011PA vs 160MV4R7HPC |