Part Details for SD2A337M12025PH by Samwha Electronics
Overview of SD2A337M12025PH by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD2A337M12025PH
SD2A337M12025PH CAD Models
SD2A337M12025PH Part Data Attributes
|
SD2A337M12025PH
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SD2A337M12025PH
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.99 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1002 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SD2A337M12025PH
This table gives cross-reference parts and alternative options found for SD2A337M12025PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2A337M12025PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331MAMAB25WPN081C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SD2A337M12025PH vs 2331MAMAB25WPN081C |
1331MAMAB25WPN985P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SD2A337M12025PH vs 1331MAMAB25WPN985P |
ESMG101ETD331MK25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | SD2A337M12025PH vs ESMG101ETD331MK25A |
1331MAMAB25WPN78EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SD2A337M12025PH vs 1331MAMAB25WPN78EB |
8331MAMAB25WPN281P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SD2A337M12025PH vs 8331MAMAB25WPN281P |
2331MAMAB25WPN38F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SD2A337M12025PH vs 2331MAMAB25WPN38F0 |
8331MAMAB25WPN18EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SD2A337M12025PH vs 8331MAMAB25WPN18EC |
ESMQ101ELL331MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SD2A337M12025PH vs ESMQ101ELL331MK25S |
1331MAMAB25WPN18FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SD2A337M12025PH vs 1331MAMAB25WPN18FP |
1331MAMAB25WPN28EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SD2A337M12025PH vs 1331MAMAB25WPN28EP |