Part Details for SD2A155M05011 by Samwha Electronics
Overview of SD2A155M05011 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD2A155M05011
SD2A155M05011 CAD Models
SD2A155M05011 Part Data Attributes
|
SD2A155M05011
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SD2A155M05011
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 28 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for SD2A155M05011
This table gives cross-reference parts and alternative options found for SD2A155M05011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2A155M05011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R5MAM0511WP05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SD2A155M05011 vs 81R5MAM0511WP05N |
81R5MAM0511WP070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SD2A155M05011 vs 81R5MAM0511WP070 |
81R5MAM0511WP05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SD2A155M05011 vs 81R5MAM0511WP05E |
81R5MAM0511WFN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SD2A155M05011 vs 81R5MAM0511WFN5C |
81R5MAM0511WF07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SD2A155M05011 vs 81R5MAM0511WF07C |
81R5MAM0511WP010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SD2A155M05011 vs 81R5MAM0511WP010 |
B41004A9155M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | TDK Corporation | SD2A155M05011 vs B41004A9155M001 |
81R5MAM0511WF01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SD2A155M05011 vs 81R5MAM0511WF01E |
81R5MAM0511WPN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SD2A155M05011 vs 81R5MAM0511WPN1A |
81R5MAM0511WF000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | SD2A155M05011 vs 81R5MAM0511WF000 |