Part Details for SD2500C25K by International Rectifier
Overview of SD2500C25K by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD2500C25K
SD2500C25K CAD Models
SD2500C25K Part Data Attributes
|
SD2500C25K
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
SD2500C25K
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 3000A, 2500V V(RRM), Silicon, DO-200AC, CERAMIC, KPUK-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-200 | |
Package Description | O-CEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.41 V | |
JEDEC-95 Code | DO-200AC | |
JESD-30 Code | O-CEDB-N2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 32460 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 3000 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2500 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for SD2500C25K
This table gives cross-reference parts and alternative options found for SD2500C25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2500C25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD2500C25KPBF | Rectifier Diode, 1 Phase, 1 Element, 3000A, 2500V V(RRM), Silicon, DO-200AC, CERAMIC, KPUK-2 | International Rectifier | SD2500C25K vs SD2500C25KPBF |
SD2500C25K | Rectifier Diode, 1 Phase, 1 Element, 3000A, 2500V V(RRM), Silicon, DO-200AC, CERAMIC, KPUK-2 | Vishay Intertechnologies | SD2500C25K vs SD2500C25K |