SD2440-004
Description: Photo Transistor, HERMETIC SEALED, PILL STYLE, METAL CAN PACKAGE

Overview of SD2440-004 by Honeywell Microelectronics & Precision Sensors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SD2440-004 by Honeywell Microelectronics & Precision Sensors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD2440-004 by Honeywell Microelectronics & Precision Sensors

SD2440-004
Honeywell Microelectronics & Precision Sensors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description
HERMETIC SEALED, PILL STYLE, METAL CAN PACKAGE
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.70.80
Samacsys Manufacturer
Honeywell
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Infrared Range
YES
Light Current-Nom
7 mA
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
PHOTO TRANSISTOR
Shape
ROUND
Want to compare parts?
  1. SD2440-004
    Honeywell Microelectronics & Precision Sensors
    Photo Transistor, HERMETIC SEALED, PILL STYLE, METAL CAN PACKAGE
    VS

Alternate Parts for SD2440-004

This table gives cross-reference parts and alternative options found for SD2440-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2440-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD3443-001 Photo Transistor, Honeywell Sensing and Control SD2440-004 vs SD3443-001

Related Parts for SD2440-004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD2440-004 by Honeywell Microelectronics & Precision Sensors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD2440-004 by Honeywell Microelectronics & Precision Sensors

  • Please alert me when SD2440-004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SD2440-004 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD2440-004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SD2440-004 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD2440-004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD2440-004 by Honeywell Microelectronics & Precision Sensors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: