There are no models available for this part yet.
Overview of SD211DE by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for SD211DE by Philips Semiconductors
Part Data Attributes for SD211DE by Philips Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
CYLINDRICAL, O-MBCY-W4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
SUBSTRATE
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Drain Current-Max (ID)
|
0.05 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
0.3 pF
|
JEDEC-95 Code
|
TO-72
|
JESD-30 Code
|
O-MBCY-W4
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SD211DE
This table gives cross-reference parts and alternative options found for SD211DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD211DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD211DE | Small Signal Field-Effect Transistor, 0.05A I(D), 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, TO-72, 4 PIN | Universal Semiconductor Inc | SD211DE vs SD211DE |
SD211DE | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72 | Signetics | SD211DE vs SD211DE |
2N7106 | Small Signal Field-Effect Transistor, 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, | Solitron Devices Inc | SD211DE vs 2N7106 |
SD211DE | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, FET General Purpose Small Signal | NXP Semiconductors | SD211DE vs SD211DE |
SD211DE | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | SD211DE vs SD211DE |
Related Parts for SD211DE
-
SD213DESmall Signal Field-Effect Transistors
-
IRF7779L2TRPBFPower Field-Effect Transistors
-
M37451SFPMicrocontrollers
-
SCS220KE2CRectifier Diodes
-
TAP107K020CCSFixed Capacitors
-
RNF18FTD9K09Fixed Resistors
-
MPSA27Small Signal Bipolar Transistors
-
CA3240EZOperational Amplifiers
-
ADP151AUJZ-2.8-R7Linear Regulator ICs