Part Details for SD210DE by NXP Semiconductors
Overview of SD210DE by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD210DE
SD210DE CAD Models
SD210DE Part Data Attributes:
|
SD210DE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SD210DE
NXP Semiconductors
TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, FET General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SUBSTRATE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.3 pF | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SD210DE
This table gives cross-reference parts and alternative options found for SD210DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD210DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD210DE | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | SD210DE vs SD210DE |
SD210DE | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72 | Signetics | SD210DE vs SD210DE |
SD210DE | Small Signal Field-Effect Transistor, 0.05A I(D), 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, TO-72, 4 PIN | Universal Semiconductor Inc | SD210DE vs SD210DE |