Part Details for SD210724 by Carlo Gavazzi Holding AG
Overview of SD210724 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD210724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7639
|
Newark | Amplifier 24Vdc Dpdt Namur |Carlo Gavazzi SD210724 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SD210724-ND
|
DigiKey | SENSOR RLY 24VDC DPDT NAMUR Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$329.6500 | Buy Now |
DISTI #
225-SD210724
|
Mouser Electronics | Sensor Hardware & Accessories SENSOR RLY 24VDC DPDT NAMUR RoHS: Compliant | 0 |
|
$293.4800 / $329.6500 | Order Now |
DISTI #
70661195
|
RS | Relay, Technology Namur, Supply Voltage 24 VDC, Output DPDT, SD210 Series | Carlo Gavazzi Inc. SD210724 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$294.1600 / $316.3000 | RFQ |
DISTI #
SD210724
|
TME | OUT: DPDT, 24VDC, Accessories: amplifier Min Qty: 1 | 0 |
|
$98.4000 / $113.5400 | RFQ |