Part Details for SD203R22S20P by Secowest Italia SPA
Overview of SD203R22S20P by Secowest Italia SPA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SD203R22S20P
SD203R22S20P CAD Models
SD203R22S20P Part Data Attributes
|
SD203R22S20P
Secowest Italia SPA
Buy Now
Datasheet
|
Compare Parts:
SD203R22S20P
Secowest Italia SPA
Rectifier Diode, 1 Element, 200A, 2200V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SECOWEST ITALIA SPA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 4400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 200 A | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO |