SD2010S150S2R0
Kyocera AVX Components
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of SD2010S150S2R0 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SD2010S150S2R0 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # SD2010S150S2R0
Avnet Abacus Schottky Diodes (Alt: SD2010S150S2R0) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SD2010S150S2R0 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD2010S150S2R0 by Kyocera AVX Components

SD2010S150S2R0
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.88 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-N2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
200 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. SD2010S150S2R0
    Kyocera AVX Components
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for SD2010S150S2R0

This table gives cross-reference parts and alternative options found for SD2010S150S2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2010S150S2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK215AHF3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor SD2010S150S2R0 vs SK215AHF3
SK215AG Rectifier Diode, Taiwan Semiconductor SD2010S150S2R0 vs SK215AG
BR215_R1_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SD2010S150S2R0 vs BR215_R1_00001
SK215AH Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SD2010S150S2R0 vs SK215AH
SK215AF3G Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor SD2010S150S2R0 vs SK215AF3G
SK215AE4G Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, C SMA, 2 PIN Taiwan Semiconductor SD2010S150S2R0 vs SK215AE4G
SK215AF4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor SD2010S150S2R0 vs SK215AF4
B2150A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN WEITRON INTERNATIONAL CO., LTD. SD2010S150S2R0 vs B2150A
SK2B5AE Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Suzhou Good-Ark Electronics Co Ltd SD2010S150S2R0 vs SK2B5AE
SK215A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SD2010S150S2R0 vs SK215A
Part Number Description Manufacturer Compare
SS215A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SD2010S150S2R0 vs SS215A
B2150A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN WEITRON INTERNATIONAL CO., LTD. SD2010S150S2R0 vs B2150A
FM2150-H Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Formosa Microsemi Co Ltd SD2010S150S2R0 vs FM2150-H
SK215AHF4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor SD2010S150S2R0 vs SK215AHF4
SS2150-L-TP Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components SD2010S150S2R0 vs SS2150-L-TP
SK215AHE3TRTB Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Fagor Electrónica SD2010S150S2R0 vs SK215AHE3TRTB
FM2150-S-H Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN Formosa Microsemi Co Ltd SD2010S150S2R0 vs FM2150-S-H
BR215_R1_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SD2010S150S2R0 vs BR215_R1_00001
SK2B5AE Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Suzhou Good-Ark Electronics Co Ltd SD2010S150S2R0 vs SK2B5AE
SK215A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SD2010S150S2R0 vs SK215A

Related Parts for SD2010S150S2R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD2010S150S2R0 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD2010S150S2R0 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SD2010S150S2R0 would you like to use for your alert(s)?
  • Please alert me when SD2010S150S2R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD2010S150S2R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD2010S150S2R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD2010S150S2R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD2010S150S2R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD2010S150S2R0 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: