Diodes
SD2000C04LPBF
Description: Rectifier Diode, 1 Phase, 1 Element, 2100A, 400V V(RRM), Silicon, DO-200AB, CERAMIC, BPUK-2

Overview of SD2000C04LPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for SD2000C04LPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD2000C04LPBF by International Rectifier

SD2000C04LPBF
International Rectifier
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-200AB
Package Description
O-CEDB-N2
Pin Count
2
Manufacturer Package Code
B-PUK
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH SURGE CAPABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.55 V
JEDEC-95 Code
DO-200AB
JESD-30 Code
O-CEDB-N2
Non-rep Pk Forward Current-Max
25000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
2100 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SD2000C04LPBF
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 2100A, 400V V(RRM), Silicon, DO-200AB, CERAMIC, BPUK-2
    VS

Alternate Parts for SD2000C04LPBF

This table gives cross-reference parts and alternative options found for SD2000C04LPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2000C04LPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD2000C04LPBF Rectifier Diode, 1 Phase, 1 Element, 2100A, 400V V(RRM), Silicon, DO-200AB, CERAMIC, BPUK-2 Vishay Intertechnologies SD2000C04LPBF vs SD2000C04LPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD2000C04LPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD2000C04LPBF by International Rectifier

Select Manufacturer
Which Manufacturer of SD2000C04LPBF would you like to use for your alert(s)?
  • Please alert me when SD2000C04LPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD2000C04LPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD2000C04LPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD2000C04LPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD2000C04LPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD2000C04LPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: