Part Details for SD200-12-22-041 by Laser Components USA Inc
Overview of SD200-12-22-041 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit |
Part Details for SD200-12-22-041
SD200-12-22-041 CAD Models
SD200-12-22-041 Part Data Attributes
|
SD200-12-22-041
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
SD200-12-22-041
Laser Components USA Inc
Photo Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 26 nA | |
Infrared Range | YES | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Voltage-Max | 75 V | |
Shape | ROUND | |
Size | 5.08 mm | |
Surface Mount | NO |