Part Details for SD1J225M05011PC by Samwha Electronics
Overview of SD1J225M05011PC by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1J225M05011PC
SD1J225M05011PC CAD Models
SD1J225M05011PC Part Data Attributes
|
SD1J225M05011PC
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SD1J225M05011PC
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004158 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 34 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SD1J225M05011PC
This table gives cross-reference parts and alternative options found for SD1J225M05011PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1J225M05011PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP63V225M5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | SPC Multicomp | SD1J225M05011PC vs NP63V225M5X11 |
REA2R2M1JBK-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | SD1J225M05011PC vs REA2R2M1JBK-0511T |
82R2LGM0511NP01D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | SD1J225M05011PC vs 82R2LGM0511NP01D |
RDL2R2M63TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | SD1J225M05011PC vs RDL2R2M63TR25X11 |
82R2LGM0511NP00C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | SD1J225M05011PC vs 82R2LGM0511NP00C |
SG1J225M05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | SD1J225M05011PC vs SG1J225M05011 |
REA2R2M1JFC-0511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | SD1J225M05011PC vs REA2R2M1JFC-0511B |
REA2R2M1JBK-0511 | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SD1J225M05011PC vs REA2R2M1JBK-0511 |
82R2LGM0511NP010 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | SD1J225M05011PC vs 82R2LGM0511NP010 |
RDLLA2R2M63CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | SD1J225M05011PC vs RDLLA2R2M63CF25X11 |