Part Details for SD1E688M1831M by Samwha Electronics
Overview of SD1E688M1831M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1E688M1831M
SD1E688M1831M CAD Models
SD1E688M1831M Part Data Attributes
|
SD1E688M1831M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SD1E688M1831M
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3114 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for SD1E688M1831M
This table gives cross-reference parts and alternative options found for SD1E688M1831M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1E688M1831M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA682M1ESD-1832P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | SD1E688M1831M vs REA682M1ESD-1832P |
REA682M1ESD-1832B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | SD1E688M1831M vs REA682M1ESD-1832B |
MALREKA05KS468E00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SD1E688M1831M vs MALREKA05KS468E00K |
REA682M1EBK-1832P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | SD1E688M1831M vs REA682M1EBK-1832P |
REA682M1ESC-1832P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | SD1E688M1831M vs REA682M1ESC-1832P |
REA682M1EBC-1831 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Surge Components Inc | SD1E688M1831M vs REA682M1EBC-1831 |
REA682M1ESC-1831 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Surge Components Inc | SD1E688M1831M vs REA682M1ESC-1831 |
SD1E688M1831MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SD1E688M1831M vs SD1E688M1831MPA |
REA682M1EBC-1832C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | SD1E688M1831M vs REA682M1EBC-1832C |
REA682M1EBC-1832B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | SD1E688M1831M vs REA682M1EBC-1832B |