Part Details for SD1B05 by American Relays Inc
Overview of SD1B05 by American Relays Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1B05
SD1B05 CAD Models
SD1B05 Part Data Attributes
|
SD1B05
American Relays Inc
Buy Now
Datasheet
|
Compare Parts:
SD1B05
American Relays Inc
Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 150VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN RELAYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.11 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@150VDC | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.05mm X 7.11mm X 7.6mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |