Part Details for SD1A150E by Diodes Incorporated
Overview of SD1A150E by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1A150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SD1A150ECT-ND
|
DigiKey | THYRISTOR DO-41 T&R 5K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0441 / $0.2400 | Buy Now |
DISTI #
SD1A150E
|
Avnet Americas | SIDAC Uni-Directional 157V 200uA 10uA 2-Pin DO-41 - Tape and Reel (Alt: SD1A150E) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 175000 Factory Stock |
|
$0.0339 | Buy Now |
DISTI #
621-SD1A150E
|
Mouser Electronics | SCRs Thyristor DO-41 T&R 5K | 4990 |
|
$0.0440 / $0.2400 | Buy Now |