Part Details for SD1A108M1012M by Samwha Electronics
Overview of SD1A108M1012M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1A108M1012M
SD1A108M1012M CAD Models
SD1A108M1012M Part Data Attributes
|
SD1A108M1012M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SD1A108M1012M
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 659 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for SD1A108M1012M
This table gives cross-reference parts and alternative options found for SD1A108M1012M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1A108M1012M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ100EIJ102MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | SD1A108M1012M vs ESMQ100EIJ102MJC5S |
ESMG100ETE102MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | SD1A108M1012M vs ESMG100ETE102MJC5N |
UVK1A102MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | SD1A108M1012M vs UVK1A102MPD1CC |
RDLL1000M10TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | SD1A108M1012M vs RDLL1000M10TR10X12.5 |
ESRG100ELL102MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | SD1A108M1012M vs ESRG100ELL102MJC5D |
REA102M1ABC-1012P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | SD1A108M1012M vs REA102M1ABC-1012P |
UFW1A102MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SD1A108M1012M vs UFW1A102MPD1CP |
URS1A102MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | SD1A108M1012M vs URS1A102MPD1CT |
10YK1000MRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | SD1A108M1012M vs 10YK1000MRK10X12.5 |
NRSS102M10V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | SD1A108M1012M vs NRSS102M10V10X12.5F3CF |