Part Details for SD18130E7-4.00000 by Sunny Electronics Corp
Overview of SD18130E7-4.00000 by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for SD18130E7-4.00000
SD18130E7-4.00000 CAD Models
SD18130E7-4.00000 Part Data Attributes
|
SD18130E7-4.00000
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SD18130E7-4.00000
Sunny Electronics Corp
Parallel - Fundamental Quartz Crystal, 4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | NO |
Alternate Parts for SD18130E7-4.00000
This table gives cross-reference parts and alternative options found for SD18130E7-4.00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD18130E7-4.00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE10130E7-4.00000-T&R | Parallel - Fundamental Quartz Crystal, 4MHz Nom, | Sunny Electronics Corp | SD18130E7-4.00000 vs SE10130E7-4.00000-T&R |
SD18130J7-4.00000-T&R | Parallel - Fundamental Quartz Crystal, 4MHz Nom, | Sunny Electronics Corp | SD18130E7-4.00000 vs SD18130J7-4.00000-T&R |
SE10130E7-4.000-ST&R | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | Sunny Electronics Corp | SD18130E7-4.00000 vs SE10130E7-4.000-ST&R |
SE18130E7-4.000-S | Parallel - Fundamental Quartz Crystal, 4MHz Nom, | Sunny Electronics Corp | SD18130E7-4.00000 vs SE18130E7-4.000-S |
SE18130A7-4.000-ST&R | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | Sunny Electronics Corp | SD18130E7-4.00000 vs SE18130A7-4.000-ST&R |
SE10130J7-4.00000-T&R | Parallel - Fundamental Quartz Crystal, 4MHz Nom, | Sunny Electronics Corp | SD18130E7-4.00000 vs SE10130J7-4.00000-T&R |
SE18130A7-4.000-S | Parallel - Fundamental Quartz Crystal, 4MHz Nom, | Sunny Electronics Corp | SD18130E7-4.00000 vs SE18130A7-4.000-S |
SE10130E7-4.00000 | Parallel - Fundamental Quartz Crystal, 4MHz Nom, | Sunny Electronics Corp | SD18130E7-4.00000 vs SE10130E7-4.00000 |
SE10130A7-4.000-IT&R | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | Sunny Electronics Corp | SD18130E7-4.00000 vs SE10130A7-4.000-IT&R |
SE18130E7-4.00000 | Parallel - Fundamental Quartz Crystal, 4MHz Nom, | Sunny Electronics Corp | SD18130E7-4.00000 vs SE18130E7-4.00000 |