Part Details for SD15F0S500X by Amphenol Positronic
Overview of SD15F0S500X by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD15F0S500X
SD15F0S500X CAD Models
SD15F0S500X Part Data Attributes
|
SD15F0S500X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SD15F0S500X
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SD15F0S500X
This table gives cross-reference parts and alternative options found for SD15F0S500X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD15F0S500X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656W15SHLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | SD15F0S500X vs 8656W15SHLF |
SD15F00200X | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | SD15F0S500X vs SD15F00200X |
747953-2 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE's AMP | SD15F0S500X vs 747953-2 |
8656O15STLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | SD15F0S500X vs 8656O15STLF |
ORD15F00000/AA-15 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | SD15F0S500X vs ORD15F00000/AA-15 |
DAMAY15SNMF0 | D Subminiature Connector, 15 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | SD15F0S500X vs DAMAY15SNMF0 |
8656V15SHTLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | SD15F0S500X vs 8656V15SHTLF |
8656L15SHTLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | SD15F0S500X vs 8656L15SHTLF |
865615SHTLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | SD15F0S500X vs 865615SHTLF |
RD15S0000S-14 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | SD15F0S500X vs RD15S0000S-14 |