Part Details for SD1206T060S2R0 by Kyocera AVX Components
Overview of SD1206T060S2R0 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1206T060S2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SD1206T060S2R0TR-ND
|
DigiKey | SCHOTTKY DIODES Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SD1206T060S2R0
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SOD-123 Emboss T/R - Tape and Reel (Alt: SD1206T060S2R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SD1206T060S2R0
|
Avnet Abacus | (Alt: SD1206T060S2R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SD1206T060S2R0
SD1206T060S2R0 CAD Models
SD1206T060S2R0 Part Data Attributes
|
SD1206T060S2R0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD1206T060S2R0
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SD1206T060S2R0
This table gives cross-reference parts and alternative options found for SD1206T060S2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1206T060S2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS14(T2L,PAIO,Q | Rectifier Diode | Toshiba America Electronic Components | SD1206T060S2R0 vs CMS14(T2L,PAIO,Q |
SM260FL-C | 2A, 60V, SILICON, RECTIFIER DIODE, | Secos Corporation | SD1206T060S2R0 vs SM260FL-C |
TSCD26WH-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SD1206T060S2R0 vs TSCD26WH-XX-TR70 |
RB201A60T-31 | Rectifier Diode, Schottky, 1 Element, 2A, 60V V(RRM), | ROHM Semiconductor | SD1206T060S2R0 vs RB201A60T-31 |
RB068L-60TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | SD1206T060S2R0 vs RB068L-60TF |
S26F3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD1206T060S2R0 vs S26F3 |
TSCD26WH-XX-RG70 | Rectifier Diode, | Taitron Components Inc | SD1206T060S2R0 vs TSCD26WH-XX-RG70 |
S26F5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD1206T060S2R0 vs S26F5 |
SGP0260SD | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SD1206T060S2R0 vs SGP0260SD |
SRVBSS26NT3G | 60 V, 2.0 A Schottky Rectifier, SMB-2, 2500-REEL, Automotive Qualified | onsemi | SD1206T060S2R0 vs SRVBSS26NT3G |