Part Details for SD12-6R2 by Coiltronics
Overview of SD12-6R2 by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for SD12-6R2
SD12-6R2 CAD Models
SD12-6R2 Part Data Attributes
|
SD12-6R2
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
SD12-6R2
Coiltronics
General Purpose Inductor, 6.2uH, 20%, Ferrite-Core, 2020,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | 2020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2020 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.1699 Ω | |
Inductance-Nom (L) | 6.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR | |
Rated Current-Max | 1.08 A | |
Shielded | YES | |
Tolerance | 20% |