Part Details for SD106WS by Lite-On Semiconductor Corporation
Overview of SD106WS by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SD106WS
SD106WS CAD Models
SD106WS Part Data Attributes:
|
SD106WS
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SD106WS
Lite-On Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD106WS
This table gives cross-reference parts and alternative options found for SD106WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD106WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD106WS | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | SD106WS vs SD106WS |
SD106WS | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | General Instrument Corp | SD106WS vs SD106WS |
CMDSH2-3BK | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Central Semiconductor Corp | SD106WS vs CMDSH2-3BK |