Part Details for SD106WS-TP by Micro Commercial Components
Overview of SD106WS-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SD106WS-TP
SD106WS-TP CAD Models
SD106WS-TP Part Data Attributes:
|
SD106WS-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SD106WS-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SD106WS-TP
This table gives cross-reference parts and alternative options found for SD106WS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD106WS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT43WRPG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | SD106WS-TP vs BAT43WRPG |
BAT43W-TP-HF | Rectifier Diode, | Micro Commercial Components | SD106WS-TP vs BAT43W-TP-HF |
RB521AS-30T2R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, VML2, 2 PIN | ROHM Semiconductor | SD106WS-TP vs RB521AS-30T2R |
RB540VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | SD106WS-TP vs RB540VM-30TE-17 |
BAT54WSF2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD106WS-TP vs BAT54WSF2 |
BAT54-D0RF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | SD106WS-TP vs BAT54-D0RF |
934070364115 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | SD106WS-TP vs 934070364115 |
BAT42W-M0RPG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | SD106WS-TP vs BAT42W-M0RPG |
BAT54H-C | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | SD106WS-TP vs BAT54H-C |
BAT42WRPG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | SD106WS-TP vs BAT42WRPG |