Part Details for SD106WS-CB2-R by Unisonic Technologies Co Ltd
Overview of SD106WS-CB2-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SD106WS-CB2-R
SD106WS-CB2-R CAD Models
SD106WS-CB2-R Part Data Attributes
|
SD106WS-CB2-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SD106WS-CB2-R
Unisonic Technologies Co Ltd
Rectifier Diode, Schottky, 1 Element, Silicon, SOD-323, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOD | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |