There are no models available for this part yet.
Overview of SD103CWS-G by Weitronic Enterprise Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for SD103CWS-G by Weitronic Enterprise Co Ltd
Part Data Attributes for SD103CWS-G by Weitronic Enterprise Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WEITRONIC ENTERPRISE CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Diode Type
|
RECTIFIER DIODE
|
Alternate Parts for SD103CWS-G
This table gives cross-reference parts and alternative options found for SD103CWS-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103CWS-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103CWS-T1 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD103CWS-G vs SD103CWS-T1 |
SD103CWS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD103CWS-G vs SD103CWS-T1-LF |
SD103CWS-T1 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103CWS-G vs SD103CWS-T1 |
SD103CWS-V-G-08 | SCHOTTKY DIODE SOD323-E3-G | Vishay Semiconductors | SD103CWS-G vs SD103CWS-V-G-08 |
SD103CWS-TP-HF | Rectifier Diode, | Micro Commercial Components | SD103CWS-G vs SD103CWS-TP-HF |
SD103CWS | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SD103CWS-G vs SD103CWS |
SD103CWS | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103CWS-G vs SD103CWS |
SD103CWST/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD103CWS-G vs SD103CWST/R13 |
SD103CWS-E3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103CWS-G vs SD103CWS-E3-08 |
SD103CWS-HE3-18 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103CWS-G vs SD103CWS-HE3-18 |