Part Details for SD103CWS-E3-18 by Vishay Intertechnologies
Overview of SD103CWS-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103CWS-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5814
|
Newark | Schottky Diode Sod323 |Vishay SD103CWS-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0630 | Buy Now |
DISTI #
SD103CWS-E3-18
|
Avnet Americas | SCHOTTKY DIODE SOD323-E3 - Tape and Reel (Alt: SD103CWS-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
78-SD103CWS-E3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 5uA 20Volt 15A IFSM RoHS: Compliant | 0 |
|
$0.0430 / $0.3700 | Order Now |
DISTI #
SD103CWS-E3-18
|
TTI | Schottky Diodes & Rectifiers 5uA 20Volt 15A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0510 | Buy Now |
DISTI #
SD103CWS-E3-18
|
Avnet Americas | SCHOTTKY DIODE SOD323-E3 - Tape and Reel (Alt: SD103CWS-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
SD103CWS-E3-18
|
EBV Elektronik | SCHOTTKY DIODE SOD323-E3 (Alt: SD103CWS-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SD103CWS-E3-18
SD103CWS-E3-18 CAD Models
SD103CWS-E3-18 Part Data Attributes:
|
SD103CWS-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD103CWS-E3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SD103CWS-E3-18
This table gives cross-reference parts and alternative options found for SD103CWS-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103CWS-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103CWS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD103CWS-E3-18 vs SD103CWS-T1-LF |
SD103CWS | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SD103CWS-E3-18 vs SD103CWS |
SD103CWS-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD103CWS-E3-18 vs SD103CWS-G3-08 |
SD103CWS-H | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SD103CWS-E3-18 vs SD103CWS-H |
SD103CWS-T1 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103CWS-E3-18 vs SD103CWS-T1 |
SD103CWS | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103CWS-E3-18 vs SD103CWS |
SD103CWS-HE3-18 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103CWS-E3-18 vs SD103CWS-HE3-18 |
SD103CWS-E3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103CWS-E3-18 vs SD103CWS-E3-08 |
SD103CWS_R2_00001 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD103CWS-E3-18 vs SD103CWS_R2_00001 |
SD103CWS-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD103CWS-E3-18 vs SD103CWS-G3-18 |