Part Details for SD103CW-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of SD103CW-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD103CW-GT1
SD103CW-GT1 CAD Models
SD103CW-GT1 Part Data Attributes
|
SD103CW-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SD103CW-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103CW-GT1
This table gives cross-reference parts and alternative options found for SD103CW-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103CW-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103CW | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | SD103CW-GT1 vs SD103CW |
SD103CW-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD103CW-GT1 vs SD103CW-G3-08 |
SD103CW-13-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103CW-GT1 vs SD103CW-13-F |
SD103CW | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, SOD-123, 2 PIN | Daco Semiconductor Co Ltd | SD103CW-GT1 vs SD103CW |
SD103CWRHG | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD103CW-GT1 vs SD103CWRHG |
SD103CW_R2_00001 | 0.35A, 20V, SILICON, SIGNAL DIODE, | PanJit Semiconductor | SD103CW-GT1 vs SD103CW_R2_00001 |
SD103CW-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD103CW-GT1 vs SD103CW-G3-18 |
SD103CW-7-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103CW-GT1 vs SD103CW-7-F |
SD103CW_R1_00001 | 0.35A, 20V, SILICON, SIGNAL DIODE, | PanJit Semiconductor | SD103CW-GT1 vs SD103CW_R1_00001 |
SD103CW-V-GS08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103CW-GT1 vs SD103CW-V-GS08 |