-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7426
|
Newark | Schottky Diode, 200Ma, 30V, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:600Mv, Forward Surge Current:1.5A, Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. SD103BW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1879 |
|
$0.0990 / $0.4040 | Buy Now |
DISTI #
96AC3574
|
Newark | Schottky Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. SD103BW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 | Buy Now |
DISTI #
SD103BW-7-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 350MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31952 In Stock |
|
$0.0476 / $0.4000 | Buy Now |
DISTI #
SD103BW-7-F
|
Avnet Americas | Diode Schottky 30V 0.35A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SD103BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000225000 Factory Stock |
|
$0.0391 / $0.0461 | Buy Now |
DISTI #
621-SD103BW-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 250mW RoHS: Compliant | 26432 |
|
$0.0600 / $0.3700 | Buy Now |
DISTI #
70550573
|
RS | 350mA 30V Schottky Barrier Diode SOD-123 | Diodes Inc SD103BW-7-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 | RFQ |
|
Future Electronics | SD103BW Series 30 V 350 mA Surface Mount Schottky Barrier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0474 / $0.0532 | Buy Now |
|
Future Electronics | SD103BW Series 30 V 350 mA Surface Mount Schottky Barrier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0474 / $0.0532 | Buy Now |
|
Bristol Electronics | 1294 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.35A, 30V V(RRM), SILICON | 1035 |
|
$0.1068 / $0.3560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy