Part Details for SD103BW-13-F by Diodes Incorporated
Overview of SD103BW-13-F by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103BW-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.35A, 30V V(RRM), SILICON | 59 |
|
$0.1500 / $0.2250 | Buy Now |
Part Details for SD103BW-13-F
SD103BW-13-F CAD Models
SD103BW-13-F Part Data Attributes:
|
SD103BW-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD103BW-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103BW-13-F
This table gives cross-reference parts and alternative options found for SD103BW-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103BW-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103BW-H | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SD103BW-13-F vs SD103BW-H |
SD103BW-T1 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103BW-13-F vs SD103BW-T1 |
SD103BW-G | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103BW-13-F vs SD103BW-G |
SD103BW-HE3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103BW-13-F vs SD103BW-HE3-08 |
SD103BW-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD103BW-13-F vs SD103BW-G3-08 |
SD103BWT/R7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD103BW-13-F vs SD103BWT/R7 |
SD103BW | Rectifier Diode, 1 Element, 0.35A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | SD103BW-13-F vs SD103BW |
SD103BW-7-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103BW-13-F vs SD103BW-7-F |
SD103BW-G | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SD103BW-13-F vs SD103BW-G |
SD103BW-HE3-18 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103BW-13-F vs SD103BW-HE3-18 |