Part Details for SD103B by American Power Devices Inc
Overview of SD103B by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD103B
SD103B CAD Models
SD103B Part Data Attributes
|
SD103B
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SD103B
American Power Devices Inc
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SD103B
This table gives cross-reference parts and alternative options found for SD103B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD103B | Secos Corporation | Check for Price | Rectifier Diode | SD103B vs SD103B |
SD103B | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, | SD103B vs SD103B |
SD103B | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode | SD103B vs SD103B |