Part Details for SD103AWS by Luguang Electronic Technology Co Ltd
Overview of SD103AWS by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD103AWS
SD103AWS CAD Models
SD103AWS Part Data Attributes:
|
SD103AWS
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SD103AWS
Luguang Electronic Technology Co Ltd
Small Signal Schottky Diodes, Case Style : SOD-323; IF (mA) : 350; VRRM (V) : 40; IFSM (A): 1.5; VF (V) : 0.6; @IF (A) : 200; IR (µA) TA=25ºC: 5
|
Part Life Cycle Code | Active | |
Part Package Code | SOD-323 | |
Manufacturer Package Code | SOD-323 |